
341300-9 | |
|---|---|
DigiKey Part Number | A128754-ND |
Manufacturer | |
Manufacturer Product Number | 341300-9 |
Description | CONN RCPT SLEEVE 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 341300-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.46240 | $11.56 |
| 50 | $0.44040 | $22.02 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.39296 | $98.24 |
| 500 | $0.37416 | $187.08 |
| 1,000 | $0.35628 | $356.28 |
| 2,500 | $0.33396 | $834.90 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

