Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322-HCS5P3-100

DigiKey Part Number
A108131CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
322-HCS5P3-100
Description
CONN PIN RCPT .016-.021 PRESSFIT
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
322-HCS5P3-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
-
Accepts Pin Diameter
0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size
0.011" x 0.018" (0.28mm x 0.46mm)
Pin Hole Diameter
-
Mounting Hole Diameter
0.045" (1.14mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.095" (2.41mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Features
-
Operating Temperature
-55°C ~ 105°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 10,000 View Now
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC