
316087-4 | |
|---|---|
DigiKey Part Number | 17-316087-4-ND |
Manufacturer | |
Manufacturer Product Number | 316087-4 |
Description | 2.5 S.D.L CAP HSG 3P YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316087-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $0.22029 | $2,114.78 |
| Unit Price without GST: | $0.22029 |
|---|---|
| Unit Price with GST: | $0.24232 |

