16 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-963217-1

DigiKey Part Number
3-963217-1-ND
Manufacturer
Manufacturer Product Number
3-963217-1
Description
CONN RCPT HSG 16POS 5.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-963217-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$10.90000$10.90
10$9.25500$92.55
25$8.67520$216.88
50$8.26120$413.06
100$7.86680$786.68
250$7.37436$1,843.59
500$7.02266$3,511.33
1,000$6.68778$6,687.78
Manufacturers Standard Package
Unit Price without GST:$10.90000
Unit Price with GST:$11.99000