
3-829868-9 | |
|---|---|
DigiKey Part Number | 3-829868-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-829868-9 |
Description | 7X 9P FEDERLEI 2,5 |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-829868-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |

