
3-794629-2 | |
|---|---|
DigiKey Part Number | A33273TR-ND - Tape & Reel (TR) A33273CT-ND - Cut Tape (CT) A33273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794629-2 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 3-794629-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.16300 | $41.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.43860 | $515.79 |
| 300 | $3.27447 | $982.34 |
| 450 | $3.18211 | $1,431.95 |
| 750 | $3.06949 | $2,302.12 |
| 1,050 | $2.99754 | $3,147.42 |
| 1,500 | $2.92309 | $4,384.64 |
| 3,750 | $2.74027 | $10,276.01 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.39000 |


