
3-794627-6 | |
|---|---|
DigiKey Part Number | A33266TR-ND - Tape & Reel (TR) A33266CT-ND - Cut Tape (CT) A33266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794627-6 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794627-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $3.12500 | $31.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $2.58093 | $387.14 |
| 300 | $2.45770 | $737.31 |
| 450 | $2.38836 | $1,074.76 |
| 750 | $2.30383 | $1,727.87 |
| 1,050 | $2.24980 | $2,362.29 |
| 1,500 | $2.19391 | $3,290.86 |
| 3,750 | $2.05667 | $7,712.51 |
| 7,500 | $1.95863 | $14,689.73 |
| Unit Price without GST: | $3.68000 |
|---|---|
| Unit Price with GST: | $4.04800 |











