
3-6437144-9 | |
|---|---|
DigiKey Part Number | 3-6437144-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-6437144-9 |
Description | CABLE FLXSTRP 2POS 2.54MM 3" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.97600 | $19.76 |
| 25 | $1.85120 | $46.28 |
| 50 | $1.76300 | $88.15 |
| 100 | $1.67870 | $167.87 |
| 250 | $1.57356 | $393.39 |
| 500 | $1.49842 | $749.21 |
| 1,000 | $1.42688 | $1,426.88 |
| 3,000 | $1.32050 | $3,961.50 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

