
2-1775695-0 | |
|---|---|
DigiKey Part Number | 2-1775695-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1775695-0 |
Description | CONN FPC VERT 20POS 1MM SMD |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |

