


7-2232356-7 | |
|---|---|
DigiKey Part Number | 7-2232356-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-2232356-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2232356-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69850 | $849.25 |
| Unit Price without GST: | $1.69850 |
|---|---|
| Unit Price with GST: | $1.86835 |

