Contact Gold Power Female Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-192047-7

DigiKey Part Number
A136008-ND
Manufacturer
Manufacturer Product Number
3-192047-7
Description
CONTACT FEMALE BAND POWER GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
3-192047-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,775
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.45000$8.45
10$7.18200$71.82
25$6.73120$168.28
50$6.40960$320.48
100$6.10360$610.36
250$5.72148$1,430.37
500$5.44848$2,724.24
1,000$5.18865$5,188.65
2,500$4.86418$12,160.45
Manufacturers Standard Package
Unit Price without GST:$8.45000
Unit Price with GST:$9.29500