
316061-1 | |
|---|---|
DigiKey Part Number | A107995-ND |
Manufacturer | |
Manufacturer Product Number | 316061-1 |
Description | POWERDBLLOCKPLATE2P/6.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 316061-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.13520 | $3.38 |
| 50 | $0.12880 | $6.44 |
| 100 | $0.12270 | $12.27 |
| 250 | $0.11496 | $28.74 |
| 500 | $0.10946 | $54.73 |
| 1,000 | $0.10423 | $104.23 |
| 2,500 | $0.09769 | $244.22 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

