Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position D-Sub Plug, Male Pins Connector
3-1393479-8
3-1393479-8

3-1393479-8

DigiKey Part Number
3-1393479-8-ND
Manufacturer
Manufacturer Product Number
3-1393479-8
Description
CONN D-SUB PLUG R/A SOLDER
Customer Reference
Detailed Description
Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
-
Number of Rows
-
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.44000$94.40
25$8.84800$221.20
50$8.42520$421.26
100$8.02300$802.30
300$7.42470$2,227.41
500$7.16204$3,581.02
1,000$6.82057$6,820.57
Manufacturers Standard Package
Unit Price without GST:$11.11000
Unit Price with GST:$12.22100