25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M25DSM

DigiKey Part Number
A111891-ND
Manufacturer
Manufacturer Product Number
2M25DSM
Description
INTERFACE MOD DSUB MALE 25POS
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
25
Features
-
Voltage - Rated
300V
Current Rating (Per Contact)
10 A
Operating Temperature
120°C
Length
3.100" (78.74mm)
Width
2.750" (69.85mm)
Wire Gauge
14-22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.