SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293412-3

DigiKey Part Number
2266-293412-3-ND
Manufacturer
Manufacturer Product Number
293412-3
Description
CONN SSL RCPT HSG 4POS CRIMP
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
293412-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Housing Color
Gray
Packaging
Bulk
Housing Material
Polyamide (PA6), Nylon 6
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Style
Cable/Wire to Cable/Wire or Board
Voltage Rating
30V
Connector Type
Receptacle Housing for Pin Contact
Current Rating (Amps)
2A per Contact
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
150$0.89600$134.40
600$0.81200$487.20
1,050$0.72800$764.40
5,100$0.68600$3,498.60
Unit Price without GST:$0.89600
Unit Price with GST:$0.98560