Image for 293225-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293225-2

DigiKey Part Number
A117535-ND
Manufacturer
Manufacturer Product Number
293225-2
Description
CONN OUTLET BRDGE FOR 7.5MM CONN
Customer Reference
Detailed Description
Connector Outlet Bridge For 7.5mm Connector
EDA/CAD Models
293225-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Outlet Bridge
For Use With/Related Products
7.5mm Connector
Specifications
Keying HV-4 and HV-5
Material
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.