
284442-1 | |
|---|---|
DigiKey Part Number | 284442-1-ND |
Manufacturer | |
Manufacturer Product Number | 284442-1 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.85100 | $8.51 |
| 25 | $0.79680 | $19.92 |
| 50 | $0.75880 | $37.94 |
| 100 | $0.72250 | $72.25 |
| 250 | $0.67708 | $169.27 |
| 500 | $0.64472 | $322.36 |
| 1,000 | $0.61394 | $613.94 |
| 2,500 | $0.57548 | $1,438.70 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

