



282088-1 | |
|---|---|
DigiKey Part Number | A123394-ND |
Manufacturer | |
Manufacturer Product Number | 282088-1 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.38500 | $13.85 |
| 25 | $1.29880 | $32.47 |
| 50 | $1.23660 | $61.83 |
| 100 | $1.17760 | $117.76 |
| 250 | $1.10380 | $275.95 |
| 500 | $1.05110 | $525.55 |
| 1,000 | $1.00092 | $1,000.92 |
| 2,500 | $0.93826 | $2,345.65 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |














