Tab Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 26-30 AWG Crimp Stamped
2428106-1
2428106-1

2428106-1

DigiKey Part Number
17-2428106-1TR-ND - Tape & Reel (TR)
17-2428106-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2428106-1
Description
SGI 1.25 TAB CONTACT, 26-30AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2428106-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05000$0.50
25$0.04680$1.17
50$0.04460$2.23
100$0.04240$4.24
250$0.03976$9.94
500$0.03786$18.93
1,000$0.03606$36.06
2,500$0.03380$84.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.02998$539.64
36,000$0.02855$1,027.80
54,000$0.02775$1,498.50
90,000$0.02676$2,408.40
126,000$0.02614$3,293.64
180,000$0.02549$4,588.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500