



2420268-2 | |
|---|---|
DigiKey Part Number | 17-2420268-2TR-ND - Tape & Reel (TR) 17-2420268-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2420268-2 |
Description | SOCKET CONTACT OF HCI 4.0MM PITC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2420268-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.30600 | $7.65 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.27720 | $27.72 |
| 250 | $0.25972 | $64.93 |
| 500 | $0.24734 | $123.67 |
| 1,000 | $0.23551 | $235.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $0.22013 | $572.34 |
| 5,200 | $0.20962 | $1,090.02 |
| 7,800 | $0.20370 | $1,588.86 |
| 13,000 | $0.19649 | $2,554.37 |
| 18,200 | $0.19189 | $3,492.40 |
| 26,000 | $0.18712 | $4,865.12 |
| 65,000 | $0.17541 | $11,401.65 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

