
2405568-1 | |
|---|---|
DigiKey Part Number | 17-2405568-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405568-1 |
Description | LGA4710 TFLM ASSEMBLY W/O COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bolster Assembly For LGA 4710 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 2405568-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 4710 Sockets | |
Number of Pins | 1 | |
Body Material | Thermoplastic, Polyester | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | $185.76663 | $356,671.93 |
| Unit Price without GST: | $185.76663 |
|---|---|
| Unit Price with GST: | $204.34329 |

