
2399641-1 | |
|---|---|
DigiKey Part Number | 17-2399641-1-ND |
Manufacturer | |
Manufacturer Product Number | 2399641-1 |
Description | 250 FASTON HSG.,FLAG,REC.,BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,400 | $0.11157 | $2,499.17 |
| Unit Price without GST: | $0.11157 |
|---|---|
| Unit Price with GST: | $0.12273 |

