Image for 2396990-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2396990-1

DigiKey Part Number
17-2396990-1-ND
Manufacturer
Manufacturer Product Number
2396990-1
Description
CAGE ASSY W HEAT SINK, 2X1, QSFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position QSFP112 Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (2 x 1)
Connector Type
QSFP112
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
960$93.36005$89,625.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$93.36005
Unit Price with GST:$102.69606