
2394949-2 | |
|---|---|
DigiKey Part Number | 17-2394949-2-ND |
Manufacturer | |
Manufacturer Product Number | 2394949-2 |
Description | RCPT CONN QSFP 112 STACKED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP112 Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP112 | |
Number of Positions | 76 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.22000 | $59.22 |
| 24 | $47.31917 | $1,135.66 |
| 120 | $42.24317 | $5,069.18 |
| Unit Price without GST: | $59.22000 |
|---|---|
| Unit Price with GST: | $65.14200 |

