Adapter Coaxial Connector 1.35mm Jack, Female Socket To 1.35mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2385343-1

DigiKey Part Number
17-2385343-1-ND
Manufacturer
Manufacturer Product Number
2385343-1
Description
COAX ADAPT 1.35MM TO 1.35MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.35mm Jack, Female Socket To 1.35mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2385343-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
1.35mm Jack, Female Socket
Convert To (Adapter End)
1.35mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
90 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,115.46000$1,115.46
10$981.40000$9,814.00
Manufacturers Standard Package
Unit Price without GST:$1,115.46000
Unit Price with GST:$1,227.00600