
2350891-2 | |
|---|---|
DigiKey Part Number | 17-2350891-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350891-2 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2350891-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.04000 | $12.04 |
| 10 | $10.22800 | $102.28 |
| 25 | $9.58800 | $239.70 |
| 50 | $9.12980 | $456.49 |
| 160 | $8.41056 | $1,345.69 |
| 320 | $8.00934 | $2,562.99 |
| 640 | $7.62734 | $4,881.50 |
| 1,120 | $7.33238 | $8,212.27 |
| Unit Price without GST: | $12.04000 |
|---|---|
| Unit Price with GST: | $13.24400 |

