
2350304-2 | |
|---|---|
DigiKey Part Number | 17-2350304-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350304-2 |
Description | MINI IO CONN CAT5E FI 2X2 AWG24/ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350304-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.24000 | $64.24 |
| 10 | $54.60600 | $546.06 |
| 25 | $51.18760 | $1,279.69 |
| 50 | $48.74600 | $2,437.30 |
| 100 | $46.42140 | $4,642.14 |
| 250 | $43.51904 | $10,879.76 |
| Unit Price without GST: | $64.24000 |
|---|---|
| Unit Price with GST: | $70.66400 |

