RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive
Antennas: The Heart of Conneted Cars
Antennas for IoT

2344655-7

DigiKey Part Number
17-2344655-7-ND
Manufacturer
Manufacturer Product Number
2344655-7
Description
WLAN DUAL BAND ANTENNA PCB H 150
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2344655-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.10600$21.06
25$1.91760$47.94
100$1.70920$170.92
300$1.59313$477.94
500$1.55020$775.10
1,000$1.50095$1,500.95
2,500$1.44895$3,622.38
5,000$1.41762$7,088.10
Manufacturers Standard Package
Unit Price without GST:$2.86000
Unit Price with GST:$3.14600