
2333393-3 | |
|---|---|
DigiKey Part Number | A142599-ND |
Manufacturer | |
Manufacturer Product Number | 2333393-3 |
Description | QSFP28 30AWG 1.0 METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2333393-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.92000 | $120.92 |
| 10 | $102.78800 | $1,027.88 |
| 25 | $96.35640 | $2,408.91 |
| 50 | $91.76240 | $4,588.12 |
| 100 | $87.38890 | $8,738.89 |
| Unit Price without GST: | $120.92000 |
|---|---|
| Unit Price with GST: | $133.01200 |

