
2332827-1 | |
|---|---|
DigiKey Part Number | 17-2332827-1-ND |
Manufacturer | |
Manufacturer Product Number | 2332827-1 |
Description | 2332827-1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2332827-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 14 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $542.89000 | $542.89 |
| 10 | $461.54400 | $4,615.44 |
| 30 | $446.49167 | $13,394.75 |
| Unit Price without GST: | $542.89000 |
|---|---|
| Unit Price with GST: | $597.17900 |

