
2324305-1 | |
|---|---|
DigiKey Part Number | A141638-ND |
Manufacturer | |
Manufacturer Product Number | 2324305-1 |
Description | 124P SLIVER CABLE ASSEMBLY, STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 124 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2324305-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 124 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock, Pull Tab | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.32000 | $142.32 |
| 10 | $120.97900 | $1,209.79 |
| Unit Price without GST: | $142.32000 |
|---|---|
| Unit Price with GST: | $156.55200 |

