
2324171-1 | |
|---|---|
DigiKey Part Number | 17-2324171-1-ND |
Manufacturer | |
Manufacturer Product Number | 2324171-1 |
Description | CAGE ASSEMBLY, QSFP-DD 1X1, SPRI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2324171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $13.73081 | $15,378.51 |
| Unit Price without GST: | $13.73081 |
|---|---|
| Unit Price with GST: | $15.10389 |

