
2318468-1 | |
|---|---|
DigiKey Part Number | 17-2318468-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2318468-1 |
Description | 2.5 SMC RECEPTACLE CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | $0.03968 | $1,904.64 |
| Unit Price without GST: | $0.03968 |
|---|---|
| Unit Price with GST: | $0.04365 |

