
2317581-4 | |
|---|---|
DigiKey Part Number | 17-2317581-4-ND |
Manufacturer | |
Manufacturer Product Number | 2317581-4 |
Description | 4POS,HSL,0.50,HDR ASSY,COD D,WO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2317581-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Brown | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 5V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.91000 | $5.91 |
| 80 | $4.33200 | $346.56 |
| 160 | $4.12519 | $660.03 |
| 560 | $3.77620 | $2,114.67 |
| 1,040 | $3.61489 | $3,759.49 |
| Unit Price without GST: | $5.91000 |
|---|---|
| Unit Price with GST: | $6.50100 |


