
2316103-8 | |
|---|---|
DigiKey Part Number | 17-2316103-8-ND |
Manufacturer | |
Manufacturer Product Number | 2316103-8 |
Description | 8P,2MM,REC,HSG,SR,CRIMP,LCK RAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316103-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.90280 | $22.57 |
| 50 | $0.85940 | $42.97 |
| 200 | $0.77940 | $155.88 |
| 400 | $0.74210 | $296.84 |
| 600 | $0.72115 | $432.69 |
| 1,000 | $0.69562 | $695.62 |
| 2,600 | $0.65025 | $1,690.65 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

