


2311162-4 | |
|---|---|
DigiKey Part Number | 17-2311162-4-ND |
Manufacturer | |
Manufacturer Product Number | 2311162-4 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2311162-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.31300 | $13.13 |
| 25 | $1.23040 | $30.76 |
| 50 | $1.17140 | $58.57 |
| 100 | $1.11540 | $111.54 |
| 250 | $1.04544 | $261.36 |
| 500 | $0.99554 | $497.77 |
| 1,000 | $0.94799 | $947.99 |
| 3,000 | $0.87728 | $2,631.84 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

