Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2311162-3

DigiKey Part Number
17-2311162-3-ND
Manufacturer
Manufacturer Product Number
2311162-3
Description
DYNAMIC D-3 FMLB REC CONT AU0.38
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2311162-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.54900$15.49
25$1.45120$36.28
50$1.38200$69.10
100$1.31600$131.60
250$1.23356$308.39
500$1.17458$587.29
1,000$1.11851$1,118.51
3,000$1.03511$3,105.33
Manufacturers Standard Package
Unit Price without GST:$1.82000
Unit Price with GST:$2.00200