

2307726-5 | |
---|---|
DigiKey Part Number | 17-2307726-5TR-ND - Tape & Reel (TR) 17-2307726-5CT-ND - Cut Tape (CT) 17-2307726-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307726-5 |
Description | 5P,2MM,B-B,REC,SRHZ,SMD,0.38AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.72100 | $17.21 |
100 | $1.46300 | $146.30 |
500 | $1.30582 | $652.91 |
1,000 | $1.24347 | $1,243.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00651 | $2,013.02 |
4,000 | $0.98030 | $3,921.20 |
Unit Price without GST: | $2.03000 |
---|---|
Unit Price with GST: | $2.23300 |