




2299870-3 | |
|---|---|
DigiKey Part Number | A125166-ND |
Manufacturer | |
Manufacturer Product Number | 2299870-3 |
Description | CONN ZQSFP+ RCP 2X2 HSNK 152P RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2299870-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.00000 | $144.00 |
| 24 | $115.08083 | $2,761.94 |
| 48 | $109.59479 | $5,260.55 |
| 72 | $106.50750 | $7,668.54 |
| 120 | $104.58158 | $12,549.79 |
| Unit Price without GST: | $144.00000 |
|---|---|
| Unit Price with GST: | $158.40000 |

