152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
2299870-1
2299870-1
TE Connectivity 5G Communication | Digi-Key Daily

2299870-1

DigiKey Part Number
A125164-ND
Manufacturer
Manufacturer Product Number
2299870-1
Description
CONN ZQSFP+ RCP 2X2 HSNK 152P RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2299870-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2) with Heat Sink
Connector Type
ZQSFP+
Number of Positions
152 (38 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$148.14000$148.14
18$125.13278$2,252.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$148.14000
Unit Price with GST:$162.95400