Direct

226176-3 | |
|---|---|
DigiKey Part Number | 17-226176-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 226176-3 |
Description | COAX PCB PICK TYPE BRAID TERMN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Coax - Ground Terminal Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 226176-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Coax - Ground Terminal | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19,600 | $1.00882 | $19,772.87 |
| Unit Price without GST: | $1.00882 |
|---|---|
| Unit Price with GST: | $1.10970 |

