



2238281-1 | |
|---|---|
DigiKey Part Number | 17-2238281-1TR-ND - Tape & Reel (TR) 17-2238281-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238281-1 |
Description | MAG-MATE POKE-IN TAB 020 PTPBR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 14-18 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2238281-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 14-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.14573 | $2,331.68 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

