
2229813-3 | |
|---|---|
DigiKey Part Number | 2266-2229813-3-ND |
Manufacturer | |
Manufacturer Product Number | 2229813-3 |
Description | CONN PLUG HSG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Brown 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06958 | $139.16 |
| 8,000 | $0.06816 | $545.28 |
| Unit Price without GST: | $0.06958 |
|---|---|
| Unit Price with GST: | $0.07654 |

