Parametric Equivalent

2-2236898-5 | |
|---|---|
DigiKey Part Number | 17-2-2236898-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2236898-5 |
Description | 5POS, MCON 1.2 - LL CONNECTOR, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2236898-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.85739 | $2,857.39 |
| Unit Price without GST: | $2.85739 |
|---|---|
| Unit Price with GST: | $3.14313 |


