
2213410-1 | |
|---|---|
DigiKey Part Number | A123936-ND |
Manufacturer | |
Manufacturer Product Number | 2213410-1 |
Description | NECTOR M SEAL/CABLE CLAMP 8-11MM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Free Hanging (In-Line) Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2213410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Free Hanging (In-Line) Connectors | |
Specifications | 3 Positions, Cable Dia 8mm-11mm | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.02188 | $10,218.80 |
| Unit Price without GST: | $1.02188 |
|---|---|
| Unit Price with GST: | $1.12407 |

