
2203575-1 | |
|---|---|
DigiKey Part Number | 17-2203575-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203575-1 |
Description | HOUSING, 2P, INLINE MALE, FAKRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | 2 Positions, Code A | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.09100 | $10.91 |
| 25 | $1.02320 | $25.58 |
| 50 | $0.97440 | $48.72 |
| 100 | $0.92790 | $92.79 |
| 250 | $0.86964 | $217.41 |
| 500 | $0.82810 | $414.05 |
| 1,000 | $0.78855 | $788.55 |
| 2,500 | $0.73918 | $1,847.95 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

