
2198325-7 | |
|---|---|
DigiKey Part Number | 2198325-7-ND |
Manufacturer | |
Manufacturer Product Number | 2198325-7 |
Description | CONN ZSFP+ RCP W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198325-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | zSFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $55.99443 | $7,839.22 |
| Unit Price without GST: | $55.99443 |
|---|---|
| Unit Price with GST: | $61.59387 |

