
2198234-3 | |
|---|---|
DigiKey Part Number | A128554-ND |
Manufacturer | |
Manufacturer Product Number | 2198234-3 |
Description | CONN SFP+ CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198234-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.68000 | $69.68 |
| 12 | $58.45917 | $701.51 |
| 36 | $54.10139 | $1,947.65 |
| 60 | $52.18767 | $3,131.26 |
| 108 | $50.06963 | $5,407.52 |
| 252 | $47.26591 | $11,911.01 |
| Unit Price without GST: | $69.68000 |
|---|---|
| Unit Price with GST: | $76.64800 |

