
2170812-6 | |
|---|---|
DigiKey Part Number | A125760-ND |
Manufacturer | |
Manufacturer Product Number | 2170812-6 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170812-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $48.66892 | $5,840.27 |
| Unit Price without GST: | $48.66892 |
|---|---|
| Unit Price with GST: | $53.53581 |

