

2170745-4 | |
---|---|
DigiKey Part Number | 2170745-4-ND |
Manufacturer | |
Manufacturer Product Number | 2170745-4 |
Description | CONN QSFP28 CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170745-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.63000 | $100.63 |
9 | $90.71111 | $816.40 |
18 | $87.79556 | $1,580.32 |
27 | $86.13519 | $2,325.65 |
Unit Price without GST: | $100.63000 |
---|---|
Unit Price with GST: | $110.69300 |